MMBZ5221BLT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX19

DigiKey Part Number
2156-BCX19-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BCX19
Description
TRANS NPN 45V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCX19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161 594
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 5371,45810 Kč6 615,40 Kč
Unit Price without VAT:1,45810 Kč
Unit Price with VAT:1,76430 Kč