2SC3912-TB-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC859B

DigiKey Part Number
2156-BC859B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BC859B
Description
TRANS PNP 30V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC859B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 631,25 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5972,52600 Kč6 560,02 Kč
Unit Price without VAT:2,52600 Kč
Unit Price with VAT:3,05646 Kč