
BC846A | |
|---|---|
DigiKey Part Number | 2156-BC846A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC846A |
Description | TRANS NPN 65V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
EDA/CAD Models | BC846A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Bulk: | 87475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 597 | 2,51976 Kč | 6 543,82 Kč |
| Unit Price without VAT: | 2,51976 Kč |
|---|---|
| Unit Price with VAT: | 3,04891 Kč |


