
74LCX540MTCX | |
|---|---|
DigiKey Part Number | 2156-74LCX540MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX540MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 12002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | 12,80879 Kč | 6 340,35 Kč |
| Unit Price without VAT: | 12,80879 Kč |
|---|---|
| Unit Price with VAT: | 15,49864 Kč |


