HARISLISL3036EIRZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX08BQX

DigiKey Part Number
2156-74LCX08BQX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX08BQX
Description
IC GATE AND 4CH 2-INP 14DQFN
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-DQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-DQFN (3x2.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 558
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9996,24180 Kč6 235,56 Kč
Unit Price without VAT:6,24180 Kč
Unit Price with VAT:7,55258 Kč