FAIFSC1N6001B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914ATR

DigiKey Part Number
2156-1N914ATR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N914ATR
Description
DIODE STD 100V 200MA DO204AH
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 710
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 4301,26300 Kč6 858,09 Kč
Unit Price without VAT:1,26300 Kč
Unit Price with VAT:1,52823 Kč