
1N5245B | |
---|---|
DigiKey Part Number | 2156-1N5245B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5245B |
Description | DIODE ZENER 15V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
9 458 | 0,62490 Kč | 5 910,30 Kč |
Unit Price without VAT: | 0,62490 Kč |
---|---|
Unit Price with VAT: | 0,75613 Kč |