
1N5242BTR | |
---|---|
DigiKey Part Number | 2156-1N5242BTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5242BTR |
Description | DIODE ZENER 12V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 834 | 0,41660 Kč | 5 346,64 Kč |
Unit Price without VAT: | 0,41660 Kč |
---|---|
Unit Price with VAT: | 0,50409 Kč |