
1N4745A | |
|---|---|
DigiKey Part Number | 2156-1N4745A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4745A |
Description | ZENER DIODE, 16V, 5%, 1W |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 557 | 1,05250 Kč | 6 901,24 Kč |
| Unit Price without VAT: | 1,05250 Kč |
|---|---|
| Unit Price with VAT: | 1,27353 Kč |



