1N4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4743A

DigiKey Part Number
2156-1N4743A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N4743A
Description
DIODE ZENER 13V 1W DO41
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7009,05150 Kč6 336,05 Kč
Unit Price without VAT:9,05150 Kč
Unit Price with VAT:10,95232 Kč