
1N4729A | |
|---|---|
DigiKey Part Number | 2156-1N4729A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4729A |
Description | DIODE ZENER 3.6V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G | |
Base Product Number |
| Bulk: | 13261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 369 | 1,25988 Kč | 6 764,30 Kč |
| Unit Price without VAT: | 1,25988 Kč |
|---|---|
| Unit Price with VAT: | 1,52445 Kč |



