

9677142008 | |
|---|---|
DigiKey Part Number | 1934-1167-ND |
Manufacturer | |
Manufacturer Product Number | 9677142008 |
Description | BOBBIN COIL FORMER P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 Kč | 38,74 Kč |
| 10 | 26,82900 Kč | 268,29 Kč |
| 25 | 22,92120 Kč | 573,03 Kč |
| 50 | 20,22180 Kč | 1 011,09 Kč |
| 100 | 17,71800 Kč | 1 771,80 Kč |
| 376 | 15,33609 Kč | 5 766,37 Kč |
| Unit Price without VAT: | 38,74000 Kč |
|---|---|
| Unit Price with VAT: | 46,87540 Kč |



