
9567250602 | |
---|---|
DigiKey Part Number | 1934-9567250602-ND |
Manufacturer | |
Manufacturer Product Number | 9567250602 |
Description | FERRITE CORE EQ 110NH 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 25 x 5.6 x 18 | |
Material | 67 | |
Diameter | - | |
Inductance Factor (Al) | 110 nH | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.352 | |
Effective Length (le) mm | 32.8 | |
Effective Area (Ae) mm² | 93.3 | |
Minimum Core Cross Section (Amin) mm² | 82.8 | |
Effective Magnetic Volume (Ve) mm³ | 3060.0 | |
Finish | Uncoated | |
Height | 0.220" (5.60mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.709" (18.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,20000 Kč | 70,20 Kč |
10 | 48,11700 Kč | 481,17 Kč |
25 | 40,85160 Kč | 1 021,29 Kč |
50 | 35,81100 Kč | 1 790,55 Kč |
100 | 31,12840 Kč | 3 112,84 Kč |
250 | 30,69844 Kč | 7 674,61 Kč |
Unit Price without VAT: | 70,20000 Kč |
---|---|
Unit Price with VAT: | 84,94200 Kč |