Uncoated Ferrite Core E Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated Ferrite Core E Type Length Width Diameter Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

9498206002

DigiKey Part Number
1934-9498206002-ND
Manufacturer
Manufacturer Product Number
9498206002
Description
FERRITE CORE E SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core E Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
9498206002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2400
Core Factor (ΣI/A) mm⁻¹
28.0
Effective Length (le) mm
62.1
Effective Area (Ae) mm²
221.0
Minimum Core Cross Section (Amin) mm²
215.0
Effective Magnetic Volume (Ve) mm³
13700.0
Finish
Uncoated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1059,34000 Kč593,40 Kč
4844,47646 Kč2 134,87 Kč
9638,66042 Kč3 711,40 Kč
14435,44431 Kč5 103,98 Kč
28832,31066 Kč9 305,47 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč