



9077024002 | |
|---|---|
DigiKey Part Number | 1934-1611-ND |
Manufacturer | |
Manufacturer Product Number | 9077024002 |
Description | FERRITE CORE U 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core U Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter 0.750" (19.05mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 9077024002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 239.0 | |
Effective Length (le) mm | 96.0 | |
Effective Area (Ae) mm² | 40.0 | |
Effective Magnetic Volume (Ve) mm³ | 3880.0 | |
Finish | Uncoated | |
Height | 0.750" (19.05mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 22,48480 Kč | 562,12 Kč |
| 50 | 19,87260 Kč | 993,63 Kč |
| 100 | 17,45140 Kč | 1 745,14 Kč |
| 250 | 14,51212 Kč | 3 628,03 Kč |
| 500 | 12,46400 Kč | 6 232,00 Kč |
| 1 260 | 12,28383 Kč | 15 477,63 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



