Uncoated 78 Ferrite Core E Type 2.520" (64.00mm) Length 2.008" (51.00mm) Width Diameter 0.407" (10.34mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 78 Ferrite Core E Type 2.520" (64.00mm) Length 2.008" (51.00mm) Width Diameter 0.407" (10.34mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

7878400721

DigiKey Part Number
1934-7878400721-ND
Manufacturer
Manufacturer Product Number
7878400721
Description
FERRITE CORE E 78 SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core E Type 2.520" (64.00mm) Length 2.008" (51.00mm) Width Diameter 0.407" (10.34mm) Height
Datasheet
 Datasheet
EDA/CAD Models
7878400721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
78
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
14.0
Effective Length (le) mm
70.0
Effective Area (Ae) mm²
518.0
Minimum Core Cross Section (Amin) mm²
515.0
Effective Magnetic Volume (Ve) mm³
36300.0
Finish
Uncoated
Height
0.407" (10.34mm)
Length
2.520" (64.00mm)
Width
2.008" (51.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,83000 Kč307,83 Kč
10204,64700 Kč2 046,47 Kč
45149,82778 Kč6 742,25 Kč
90143,36500 Kč12 902,85 Kč
Manufacturers Standard Package
Unit Price without VAT:307,83000 Kč
Unit Price with VAT:372,47430 Kč