


5980003801 | |
|---|---|
DigiKey Part Number | 1934-5980003801-ND |
Manufacturer | |
Manufacturer Product Number | 5980003801 |
Description | FERRITE CORE TOROID 816NH 80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 80 Ferrite Core Toroid Type Length Width 2.402" (61.00mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5980003801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 80 | |
Diameter | 2.402" (61.00mm) | |
Inductance Factor (Al) | 816 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 550 | |
Core Factor (ΣI/A) mm⁻¹ | 0.00923 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 156.0 | |
Effective Magnetic Volume (Ve) mm³ | 22350.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 236,81500 Kč | 2 368,15 Kč |
| 25 | 196,41520 Kč | 4 910,38 Kč |
| 50 | 171,28480 Kč | 8 564,24 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |


