Uncoated 80 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 80 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5980000301

DigiKey Part Number
1934-5980000301-ND
Manufacturer
Manufacturer Product Number
5980000301
Description
FERRITE CORE TOROID 340NH 80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 80 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5980000301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bag
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
80
Diameter
0.500" (12.70mm)
Inductance Factor (Al)
340 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
550
Core Factor (ΣI/A) mm⁻¹
0.02214
Effective Length (le) mm
29.2
Effective Area (Ae) mm²
13.2
Effective Magnetic Volume (Ve) mm³
385.0
Finish
Uncoated
Height
0.193" (4.90mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 309
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1020,78800 Kč207,88 Kč
2517,82320 Kč445,58 Kč
5015,78620 Kč789,31 Kč
10013,90070 Kč1 390,07 Kč
25011,61020 Kč2 902,55 Kč
50010,01646 Kč5 008,23 Kč
4 8009,31786 Kč44 725,73 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč