



5980000201 | |
|---|---|
DigiKey Part Number | 1934-1508-ND |
Manufacturer | |
Manufacturer Product Number | 5980000201 |
Description | FERRITE CORE TOROID 245NH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.374" (9.50mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5980000201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Diameter | 0.374" (9.50mm) | |
Inductance Factor (Al) | 245 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 550 | |
Core Factor (ΣI/A) mm⁻¹ | 286.0 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.3 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 7,92880 Kč | 198,22 Kč |
| 50 | 7,05960 Kč | 352,98 Kč |
| 200 | 5,52455 Kč | 1 104,91 Kč |
| 400 | 4,83900 Kč | 1 935,60 Kč |
| 600 | 4,46068 Kč | 2 676,41 Kč |
| 1 000 | 4,00600 Kč | 4 006,00 Kč |
| 5 000 | 3,56966 Kč | 17 848,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

