Uncoated 79 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.295" (7.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 79 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.295" (7.50mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5979001001

DigiKey Part Number
1934-5979001001-ND
Manufacturer
Manufacturer Product Number
5979001001
Description
FERRITE CORE TOROID 860NH 79
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 79 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.295" (7.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5979001001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
79
Diameter
1.142" (29.00mm)
Inductance Factor (Al)
860 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
1400
Core Factor (ΣI/A) mm⁻¹
1.98
Effective Length (le) mm
73.2
Effective Area (Ae) mm²
37.0
Effective Magnetic Volume (Ve) mm³
2700.0
Finish
Uncoated
Height
0.295" (7.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1045,56600 Kč455,66 Kč
2538,78760 Kč969,69 Kč
5333,71566 Kč1 786,93 Kč
10629,38132 Kč3 114,42 Kč
26524,10570 Kč6 388,01 Kč
53023,59660 Kč12 506,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč