


5975005121 | |
|---|---|
DigiKey Part Number | 1934-5975005121-ND |
Manufacturer | |
Manufacturer Product Number | 5975005121 |
Description | FERRITE CORE TOROID 2.35UH 75 |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 0.665" (16.90mm) Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975005121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.665" (16.90mm) | |
Inductance Factor (Al) | 2.35 µH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.6 | |
Effective Length (le) mm | 38.5 | |
Effective Area (Ae) mm² | 14.5 | |
Effective Magnetic Volume (Ve) mm³ | 560.0 | |
Finish | Plastic | |
Height | 0.207" (5.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 29,08640 Kč | 727,16 Kč |
| 50 | 25,63440 Kč | 1 281,72 Kč |
| 138 | 21,82572 Kč | 3 011,95 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



