



5975001101 | |
|---|---|
DigiKey Part Number | 1934-1045-ND |
Manufacturer | |
Manufacturer Product Number | 5975001101 |
Description | FERRITE CORE SOLID 7.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5975001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 50 | 9,06280 Kč | 453,14 Kč |
| 100 | 8,02330 Kč | 802,33 Kč |
| 400 | 6,16345 Kč | 2 465,38 Kč |
| 800 | 5,32981 Kč | 4 263,85 Kč |
| 1 200 | 4,86838 Kč | 5 842,06 Kč |
| 5 200 | 4,80329 Kč | 24 977,11 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

