Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5968001101

DigiKey Part Number
1934-1054-ND
Manufacturer
Manufacturer Product Number
5968001101
Description
FERRITE CORE SOLID 7.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
5968001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Toroid
Design
Solid
Impedance @ Frequency
-
Material
68
Inner Dimension
0.311" Dia (7.90mm)
Outer Dimension
0.500" Dia (12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 296
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1017,80600 Kč178,06 Kč
2515,29480 Kč382,37 Kč
5013,56480 Kč678,24 Kč
10011,96260 Kč1 196,26 Kč
25010,01856 Kč2 504,64 Kč
5008,66630 Kč4 333,15 Kč
4 8007,76926 Kč37 292,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč