


5967003821 | |
|---|---|
DigiKey Part Number | 1934-5967003821-ND |
Manufacturer | |
Manufacturer Product Number | 5967003821 |
Description | FERRITE CORE TOROID 55NH 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic 67 Ferrite Core Toroid Type Length Width 2.472" (62.80mm) Diameter 0.539" (13.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5967003821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | 2.472" (62.80mm) | |
Inductance Factor (Al) | 55 nH | |
Tolerance | -25%, +35% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Core Factor (ΣI/A) mm⁻¹ | 0.92 | |
Effective Length (le) mm | 145.0 | |
Effective Area (Ae) mm² | 158.0 | |
Effective Magnetic Volume (Ve) mm³ | 22800.0 | |
Finish | Plastic | |
Height | 0.539" (13.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 10 | 369,37600 Kč | 3 693,76 Kč |
| 25 | 303,16920 Kč | 7 579,23 Kč |
| 50 | 295,60140 Kč | 14 780,07 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |




