Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5967001901

DigiKey Part Number
1934-1291-ND
Manufacturer
Manufacturer Product Number
5967001901
Description
FERRITE 55.5 OHM SOLID 35.5MM X
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
5967001901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
67
Manufacturer
Fair-Rite Products Corp.
Inner Dimension
0.311" Dia (7.90mm)
Packaging
Bulk
Outer Dimension
0.500" Dia (12.70mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Toroid
Length
0.500" (12.70mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1023,65000 Kč236,50 Kč
2520,27160 Kč506,79 Kč
5017,93160 Kč896,58 Kč
10015,76470 Kč1 576,47 Kč
25013,13396 Kč3 283,49 Kč
50011,30202 Kč5 651,01 Kč
1 00010,87093 Kč10 870,93 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč