



5961000811 | |
|---|---|
DigiKey Part Number | 1934-1506-ND |
Manufacturer | |
Manufacturer Product Number | 5961000811 |
Description | FERRITE CORE TOROID 15NH 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Parylene 61 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Inductance Factor (Al) | 15 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 876.0 | |
Effective Length (le) mm | 9.2 | |
Effective Area (Ae) mm² | 1.1 | |
Effective Magnetic Volume (Ve) mm³ | 9.7 | |
Finish | Parylene | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,83840 Kč | 95,96 Kč |
| 50 | 3,43520 Kč | 171,76 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,61216 Kč | 653,04 Kč |
| 500 | 2,30138 Kč | 1 150,69 Kč |
| 1 000 | 2,01287 Kč | 2 012,87 Kč |
| 5 000 | 1,52236 Kč | 7 611,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





