Solid Free Hanging Ferrite Core ID 0.085" Dia (2.15mm) OD 0.156" Dia (3.96mm) Length 0.055" (1.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.085" Dia (2.15mm) OD 0.156" Dia (3.96mm) Length 0.055" (1.40mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5943000801

DigiKey Part Number
1934-1030-ND
Manufacturer
Manufacturer Product Number
5943000801
Description
FERRITE CORE SOLID 2.15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.085" Dia (2.15mm) OD 0.156" Dia (3.96mm) Length 0.055" (1.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5943000801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
43
Manufacturer
Fair-Rite Products Corp.
Inner Dimension
0.085" Dia (2.15mm)
Packaging
Bulk
Outer Dimension
0.156" Dia (3.96mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Toroid
Length
0.055" (1.40mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,31400 Kč13,14 Kč
251,13440 Kč28,36 Kč
501,02200 Kč51,10 Kč
1000,91560 Kč91,56 Kč
2500,78916 Kč197,29 Kč
5000,70242 Kč351,21 Kč
2 0000,54788 Kč1 095,76 Kč
6 0000,44061 Kč2 643,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč