RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 4.724" (120.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 4.724" (120.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

38M3020AA1212

DigiKey Part Number
1934-1083-ND
Manufacturer
Manufacturer Product Number
38M3020AA1212
Description
RF FERRITE SHEET 4.724"X4.724"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 4.724" (120.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Sheet
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder, Nickel-Zinc (NiZn), PET Film
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,14000 Kč491,14 Kč
20264,10250 Kč5 282,05 Kč
40263,76125 Kč10 550,45 Kč
Manufacturers Standard Package
Unit Price without VAT:491,14000 Kč
Unit Price with VAT:594,27940 Kč