
3595004801 | |
|---|---|
DigiKey Part Number | 1934-3595004801-ND |
Manufacturer | |
Manufacturer Product Number | 3595004801 |
Description | FERRITE PLATE 100.0MM X 100.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3595004801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,84000 Kč | 505,84 Kč |
| 10 | 331,01200 Kč | 3 310,12 Kč |
| 38 | 258,23132 Kč | 9 812,79 Kč |
| Unit Price without VAT: | 505,84000 Kč |
|---|---|
| Unit Price with VAT: | 612,06640 Kč |




