Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3595000541

DigiKey Part Number
1934-3595000541-ND
Manufacturer
Manufacturer Product Number
3595000541
Description
FERRITE PLATE 150.00MM X 100.0MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3595000541 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
5.906" L x 3.937" W (150.00mm x 100.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1701,75000 Kč701,75 Kč
10453,53600 Kč4 535,36 Kč
30381,11367 Kč11 433,41 Kč
Manufacturers Standard Package
Unit Price without VAT:701,75000 Kč
Unit Price with VAT:849,11750 Kč