Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3595000521

DigiKey Part Number
1934-3595000521-ND
Manufacturer
Manufacturer Product Number
3595000521
Description
FERRITE PLATE 100.0MM X 100.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3595000521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
3.937" L x 3.937" W (100.00mm x 100.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1700,91000 Kč700,91 Kč
10453,03200 Kč4 530,32 Kč
26380,58885 Kč9 895,31 Kč
Manufacturers Standard Package
Unit Price without VAT:700,91000 Kč
Unit Price with VAT:848,10110 Kč