
3561000531 | |
|---|---|
DigiKey Part Number | 1934-3561000531-ND |
Manufacturer | |
Manufacturer Product Number | 3561000531 |
Description | 61 MATERIAL PLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3561000531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 5.906" L x 3.937" W (150.00mm x 100.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,41000 Kč | 976,41 Kč |
| 17 | 565,58706 Kč | 9 614,98 Kč |
| Unit Price without VAT: | 976,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,45610 Kč |


