Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2943666681

DigiKey Part Number
1934-1049-ND
Manufacturer
Manufacturer Product Number
2943666681
Description
FERRITE BEAD AXIAL 1LN
Customer Reference
Detailed Description
Ferrite Bead Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Package / Case
Axial
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,01400 Kč150,14 Kč
2512,90960 Kč322,74 Kč
5011,45660 Kč572,83 Kč
2008,86955 Kč1 773,91 Kč
4008,29105 Kč3 316,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč