



2867002302 | |
|---|---|
DigiKey Part Number | 1934-2867002302-ND |
Manufacturer | |
Manufacturer Product Number | 2867002302 |
Description | FERRITE CORE SOLID 0.75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.030" Dia (0.75mm) OD 0.079" Dia (2.00mm) Length 3.45mm |
Datasheet | Datasheet |
EDA/CAD Models | 2867002302 Models |
Category | Material 67 |
Manufacturer Fair-Rite Products Corp. | Inner Dimension 0.030" Dia (0.75mm) |
Packaging Bulk | Outer Dimension 0.079" Dia (2.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 3.45mm |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 25 | 3,09480 Kč | 77,37 Kč |
| 50 | 2,76960 Kč | 138,48 Kč |
| 100 | 2,47140 Kč | 247,14 Kč |
| 250 | 2,11392 Kč | 528,48 Kč |
| 500 | 1,86616 Kč | 933,08 Kč |
| 1 000 | 1,63653 Kč | 1 636,53 Kč |
| 5 000 | 1,18355 Kč | 5 917,75 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



