



2843006802 | |
|---|---|
DigiKey Part Number | 1934-1273-ND |
Manufacturer | |
Manufacturer Product Number | 2843006802 |
Description | FERRITE CORE 411 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 411Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2843006802 Models |
Category | Impedance @ Frequency 411Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 0.150" Dia (3.80mm) |
Part Status Active | Outer Dimension 0.295" Dia (7.50mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 21,77300 Kč | 217,73 Kč |
| 25 | 18,66160 Kč | 466,54 Kč |
| 50 | 16,52180 Kč | 826,09 Kč |
| 100 | 14,54050 Kč | 1 454,05 Kč |
| 250 | 12,13288 Kč | 3 033,22 Kč |
| 500 | 10,45694 Kč | 5 228,47 Kč |
| 1 728 | 9,85422 Kč | 17 028,09 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |



