Solid Free Hanging Ferrite Core 64Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 64Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2843002702

DigiKey Part Number
1934-1018-ND
Manufacturer
Manufacturer Product Number
2843002702
Description
FERRITE CORE 64 OHM SOLID 1.7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 64Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm
Datasheet
 Datasheet
EDA/CAD Models
2843002702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
64Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
43
Packaging
Bulk
Inner Dimension
0.067" Dia (1.70mm)
Part Status
Active
Outer Dimension
0.165" Dia (4.20mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
7.01mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,50300 Kč25,03 Kč
252,16880 Kč54,22 Kč
501,93960 Kč96,98 Kč
1001,73520 Kč173,52 Kč
2501,48908 Kč372,27 Kč
5001,31848 Kč659,24 Kč
1 0001,16082 Kč1 160,82 Kč
5 0000,83631 Kč4 181,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč