103 Ohms @ 25 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103 Ohms @ 25 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 1.2mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2773037447

DigiKey Part Number
1934-1383-2-ND - Tape & Reel (TR)
1934-1383-1-ND - Cut Tape (CT)
1934-1383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2773037447
Description
FERRITE BEAD 103 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
103 Ohms @ 25 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2773037447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
103 Ohms @ 25 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Size / Dimension
0.364" L x 0.183" W (9.25mm x 4.64mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,41800 Kč134,18 Kč
2511,54040 Kč288,51 Kč
5010,25540 Kč512,77 Kč
1009,06900 Kč906,90 Kč
2507,63068 Kč1 907,67 Kč
5006,81092 Kč3 405,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8005,56447 Kč15 580,52 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč