



2773019446 | |
|---|---|
DigiKey Part Number  | 1934-1557-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2773019446  | 
Description  | FERRITE BEAD 55 OHM 2SMD 1LN  | 
Customer Reference  | |
Detailed Description  | 55 Ohms @ 25 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2773019446 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 55 Ohms @ 25 MHz  | |
Current Rating (Max)  | -  | |
DC Resistance (DCR) (Max)  | 0.8mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 2-SMD, J-Lead  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.120" (3.05mm)  | |
Size / Dimension  | 0.201" L x 0.122" W (5.10mm x 3.09mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč | 
| 10 | 3,28700 Kč | 32,87 Kč | 
| 25 | 2,85440 Kč | 71,36 Kč | 
| 50 | 2,55080 Kč | 127,54 Kč | 
| 100 | 2,27620 Kč | 227,62 Kč | 
| 250 | 1,94412 Kč | 486,03 Kč | 
| 500 | 1,71524 Kč | 857,62 Kč | 
| 2 500 | 1,30562 Kč | 3 264,05 Kč | 
| Unit Price without VAT: | 4,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5,54180 Kč | 

