



2761019447 | |
|---|---|
DigiKey Part Number | 1934-1457-2-ND - Tape & Reel (TR) 1934-1457-1-ND - Cut Tape (CT) 1934-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2761019447 |
Description | FERRITE BEAD 43 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2761019447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 43 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.201" L x 0.120" W (5.10mm x 3.05mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 250 | 3,97200 Kč | 993,00 Kč |
| 500 | 3,48314 Kč | 1 741,57 Kč |
| 1 000 | 3,08419 Kč | 3 084,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 2,51976 Kč | 7 055,33 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


