



2761019447 | |
|---|---|
DigiKey Part Number  | 1934-1457-2-ND - Tape & Reel (TR) 1934-1457-1-ND - Cut Tape (CT) 1934-1457-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2761019447  | 
Description  | FERRITE BEAD 43 OHM 2SMD 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 43 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 43 Ohms @ 100 MHz  | |
Current Rating (Max)  | -  | |
DC Resistance (DCR) (Max)  | 0.8mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 2-SMD, J-Lead  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.120" (3.05mm)  | |
Size / Dimension  | 0.201" L x 0.120" W (5.10mm x 3.05mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč | 
| 10 | 6,42900 Kč | 64,29 Kč | 
| 25 | 5,56760 Kč | 139,19 Kč | 
| 50 | 4,96440 Kč | 248,22 Kč | 
| 100 | 4,41500 Kč | 441,50 Kč | 
| 250 | 3,74840 Kč | 937,10 Kč | 
| 500 | 3,28734 Kč | 1 643,67 Kč | 
| 1 000 | 3,05599 Kč | 3 055,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 800 | 2,49672 Kč | 6 990,82 Kč | 
| Unit Price without VAT: | 9,15000 Kč | 
|---|---|
| Unit Price with VAT: | 11,07150 Kč | 


