53 Ohms @ 100 MHz 1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 Ohms @ 100 MHz 1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2761001112

DigiKey Part Number
1934-1423-2-ND - Tape & Reel (TR)
1934-1423-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2761001112
Description
FERRITE BEAD 53 OHM AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2761001112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
53 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.175" L (3.51mm x 4.44mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,63300 Kč36,33 Kč
253,14960 Kč78,74 Kč
502,82220 Kč141,11 Kč
1002,51770 Kč251,77 Kč
2502,15188 Kč537,97 Kč
5001,89948 Kč949,74 Kč
1 0001,66556 Kč1 665,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,21210 Kč5 454,45 Kč
9 0001,20739 Kč10 866,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč