2744555576
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2744555576
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2752555577

DigiKey Part Number
1934-1023-2-ND - Tape & Reel (TR)
1934-1023-1-ND - Cut Tape (CT)
1934-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2752555577
Description
FERRITE BEAD 640 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
640 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 6.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2752555577 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
640 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
6.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1015,53500 Kč155,35 Kč
2513,34560 Kč333,64 Kč
5011,84280 Kč592,14 Kč
10010,45340 Kč1 045,34 Kč
2508,76860 Kč2 192,15 Kč
5008,56692 Kč4 283,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,99913 Kč10 498,69 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč