




2744555577 | |
|---|---|
DigiKey Part Number | 1934-1340-2-ND - Tape & Reel (TR) 1934-1340-1-ND - Cut Tape (CT) 1934-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744555577 |
Description | FERRITE BEAD 724 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 724 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 6.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744555577 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 724 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 6.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 9,69280 Kč | 242,32 Kč |
| 50 | 8,62600 Kč | 431,30 Kč |
| 100 | 7,63910 Kč | 763,91 Kč |
| 250 | 6,44388 Kč | 1 610,97 Kč |
| 500 | 5,61402 Kč | 2 807,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,52801 Kč | 6 792,02 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





