2 Line Common Mode Choke Surface Mount 64 Ohms @ 100 MHz 5A DCR 1.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 64 Ohms @ 100 MHz 5A DCR 1.4mOhm
2744045447
How to Identify an Unknown Ferrite Rod

2744045447

DigiKey Part Number
1934-1344-2-ND - Tape & Reel (TR)
1934-1344-1-ND - Cut Tape (CT)
1934-1344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2744045447
Description
CMC 5A 2LN 64 OHM SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 64 Ohms @ 100 MHz 5A DCR 1.4mOhm
Datasheet
 Datasheet
EDA/CAD Models
2744045447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
64 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
1.4mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.220" L x 0.350" W (5.60mm x 8.90mm)
Height (Max)
0.120" (3.05mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,77700 Kč87,77 Kč
257,57600 Kč189,40 Kč
506,75300 Kč337,65 Kč
1005,99280 Kč599,28 Kč
2505,07228 Kč1 268,07 Kč
5004,43394 Kč2 216,97 Kč
1 0004,14438 Kč4 144,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 4003,38593 Kč8 126,23 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč