



2744044447 | |
|---|---|
DigiKey Part Number | 1934-1008-2-ND - Tape & Reel (TR) 1934-1008-1-ND - Cut Tape (CT) 1934-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744044447 |
Description | FERRITE BEAD 37 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744044447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 37 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.222" L x 0.122" W (5.65mm x 3.10mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 11,18360 Kč | 559,18 Kč |
| 100 | 9,87960 Kč | 987,96 Kč |
| 250 | 8,30092 Kč | 2 075,23 Kč |
| 500 | 7,55004 Kč | 3 775,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,16819 Kč | 27 756,85 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




