



2744044447 | |
|---|---|
DigiKey Part Number  | 1934-1008-2-ND - Tape & Reel (TR) 1934-1008-1-ND - Cut Tape (CT) 1934-1008-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2744044447  | 
Description  | FERRITE BEAD 37 OHM 2SMD 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 37 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.1mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 37 Ohms @ 100 MHz  | |
Current Rating (Max)  | -  | |
DC Resistance (DCR) (Max)  | 1.1mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 2-SMD, J-Lead  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.069" (1.75mm)  | |
Size / Dimension  | 0.222" L x 0.122" W (5.65mm x 3.10mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč | 
| 10 | 13,81500 Kč | 138,15 Kč | 
| 25 | 11,88440 Kč | 297,11 Kč | 
| 50 | 10,55280 Kč | 527,64 Kč | 
| 100 | 9,32320 Kč | 932,32 Kč | 
| 250 | 7,83304 Kč | 1 958,26 Kč | 
| 500 | 7,48100 Kč | 3 740,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 500 | 6,11179 Kč | 27 503,06 Kč | 
| Unit Price without VAT: | 19,77000 Kč | 
|---|---|
| Unit Price with VAT: | 23,92170 Kč | 


