



2744040447 | |
|---|---|
DigiKey Part Number | 1934-1013-2-ND - Tape & Reel (TR) 1934-1013-1-ND - Cut Tape (CT) 1934-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744040447 |
Description | FERRITE BEAD 63 OHM 6SMD 4LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63 Ohms @ 100 MHz 3 Ferrite Bead 6-SMD, J-Lead 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744040447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Impedance @ Frequency | 63 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 6-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.077" (1.95mm) | |
Size / Dimension | 0.252" L x 0.177" W (6.40mm x 4.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 50 | 8,45380 Kč | 422,69 Kč |
| 100 | 7,48580 Kč | 748,58 Kč |
| 250 | 6,31788 Kč | 1 579,47 Kč |
| 500 | 5,50568 Kč | 2 752,84 Kč |
| 1 000 | 5,41013 Kč | 5 410,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,42008 Kč | 17 680,32 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

