



2744040447 | |
|---|---|
DigiKey Part Number  | 1934-1013-2-ND - Tape & Reel (TR) 1934-1013-1-ND - Cut Tape (CT) 1934-1013-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2744040447  | 
Description  | FERRITE BEAD 63 OHM 6SMD 4LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 63 Ohms @ 100 MHz 3 Ferrite Bead 6-SMD, J-Lead 1.6mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 3  | |
Impedance @ Frequency  | 63 Ohms @ 100 MHz  | |
Current Rating (Max)  | -  | |
DC Resistance (DCR) (Max)  | 1.6mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 6-SMD, J-Lead  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.077" (1.95mm)  | |
Size / Dimension  | 0.252" L x 0.177" W (6.40mm x 4.50mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 10,40300 Kč | 104,03 Kč | 
| 25 | 8,96320 Kč | 224,08 Kč | 
| 50 | 7,97700 Kč | 398,85 Kč | 
| 100 | 7,06570 Kč | 706,57 Kč | 
| 250 | 5,96132 Kč | 1 490,33 Kč | 
| 500 | 5,36088 Kč | 2 680,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 4,37966 Kč | 17 518,64 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 

