



2744040446 | |
|---|---|
DigiKey Part Number  | 1934-1042-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2744040446  | 
Description  | FERRITE BEAD 63 OHM 6SMD 1LN  | 
Customer Reference  | |
Detailed Description  | 63 Ohms @ 100 MHz 3 Ferrite Bead 6-SMD, J-Lead 1.6mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 3  | |
Impedance @ Frequency  | 63 Ohms @ 100 MHz  | |
Current Rating (Max)  | -  | |
DC Resistance (DCR) (Max)  | 1.6mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 6-SMD, J-Lead  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.077" (1.95mm)  | |
Size / Dimension  | 0.252" L x 0.177" W (6.40mm x 4.50mm)  | |
Features  | -  | 


