



2743037447 | |
|---|---|
DigiKey Part Number | 1934-1478-2-ND - Tape & Reel (TR) 1934-1478-1-ND - Cut Tape (CT) 1934-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2743037447 |
Description | FERRITE BEAD 114 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 114 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2743037447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 114 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Size / Dimension | 0.364" L x 0.181" W (9.25mm x 4.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| 250 | 2,94560 Kč | 736,40 Kč |
| 500 | 2,59200 Kč | 1 296,00 Kč |
| 1 000 | 2,26358 Kč | 2 263,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 1,81693 Kč | 5 087,40 Kč |
| 5 600 | 1,75858 Kč | 9 848,05 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







